Texas Instruments TMS32010NL-14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS32010NL-14 to view detailed technical specifications.
No datasheet is available for this part.