
Texas Instruments TMS320C14FNL technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 25.6MHz |
| Memory Size | 8KB |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C14FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
