
Texas Instruments TMS320C25FNAR technical specifications.
| Package/Case | LCC |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25FNAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.