
The TMS320C25FNAR50 is a 16-bit serial digital signal processor from Texas Instruments. It operates at a frequency of 50MHz and has an operating supply voltage of 5V. The device is packaged in a PLCC package and is mounted on the surface. It has a memory size of 8KB and a RAM size of 1088B. The processor is RoHS compliant and has a maximum operating temperature of 70°C.
Texas Instruments TMS320C25FNAR50 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 1088B |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25FNAR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
