Texas Instruments TMS320C2802PZQ technical specifications.
| Package/Case | LQFP |
| Density | 0B |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of A/D Converters | 16 |
| Number of UART Channels | 1 |
| RAM Size | 12288B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C2802PZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.