The TMS320C2811PBKQ is a 32-bit microcontroller with 256KB of flash memory and 36KB of RAM. It operates at a maximum frequency of 150MHz and has a maximum operating temperature of 85°C. The device is packaged in a lead-free LQFP package and is not RoHS compliant due to the presence of lead. It is designed for use in general applications and is not radiation hardened.
Texas Instruments TMS320C2811PBKQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | TMS320C2811 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C2811PBKQ to view detailed technical specifications.
No datasheet is available for this part.