Texas Instruments TMS320C2811PBKS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.81 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C2811PBKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.