
32-bit microcontroller featuring a 300MHz clock speed and 196KB RAM. This surface-mount BGA package offers 88 programmable I/O pins, 3 timers/counters, and 3 UART channels. Interfaces include I2C, SPI, CAN, SCI, and EBI/EMI. Operating voltage ranges from 1.14V to 3.46V, with a typical 3.3V. The device supports a temperature range of -40°C to 105°C and includes a watchdog timer.
Texas Instruments TMS320C28342ZFEQ technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI, UART |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 196KB |
| RoHS Compliant | Yes |
| Series | TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28342ZFEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
