
32-bit microcontroller featuring a 200MHz clock speed and 200 MIPS performance. Integrated Floating Point Unit (FPU) and 260KB RAM. Supports I2C, SPI, CAN, SCI, EBI/EMI, and UART interfaces. Operates from 1.05V to 3.46V with a 3.3V nominal supply. Includes 88 programmable I/O pins, 3 timers/counters, and 3 UART channels. Packaged in a 256-BGA for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320C28343ZFEQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C28343ZFEQ technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI, UART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28343ZFEQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
