
Automotive 32-bit microcontroller operating at 300MHz, featuring a Floating-Point Unit (FPU) and 516KB of RAM. This surface-mount device supports multiple interfaces including I2C, SPI, CAN, SCI, EBI/EMI, UART, and McASP, with 88 programmable I/Os. It includes a watchdog timer, 3 UART channels, and 3 timers/counters, with a ROM memory size of 16KB. Designed for automotive applications, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments TMS320C28346ZFEQ technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 516KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| Weight | 0.098203oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28346ZFEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
