
32-bit microcontroller (MCU) operating at 300MHz, featuring a 32-bit data bus and 516KB of RAM. This surface mount device offers 88 programmable I/Os, multiple communication interfaces including I2C, SPI, CAN, SCI, EBI/EMI, and UART, along with 3 timers/counters and PWM peripherals. It supports a wide operating temperature range from -40°C to 105°C and an operating supply voltage of 3.3V. The MCU is packaged in a 256-BGA with dimensions of 17.2mm x 17.2mm x 0.85mm and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C28346ZFET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C28346ZFET technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI, UART |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 516KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C2834x Delfino™ |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C28346ZFET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
