
32-bit microcontroller featuring 300 MIPS performance and a Floating-Point Unit (FPU). Equipped with 516 KB of RAM and an External Memory Interface (EMIF). This industrial-grade component operates within a temperature range of -40°C to 105°C and is housed in a 256-BGA package. It offers 88 I/O lines, a 32-bit external data bus, and a 20-bit address bus, supporting DMA channels and PWM functionality.
Texas Instruments TMS320C28346ZFETR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 32 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 300 |
| ROM (words) | 0 |
| RAM (bytes) | 2113536 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C28346ZFETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.