
Texas Instruments TMS320C30GELSD technical specifications.
| Data Bus Width | 32b |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS320C3x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C30GELSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
