
Texas Instruments TMS320C31PQL60 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C31PQL60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
