
Texas Instruments TMS320C44GFW60 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TMS320C4x |
| Weight | 0.153477oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C44GFW60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
