Texas Instruments TMS320C53SPZ80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 157 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C53SPZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.