
The TMS320C541PZ2-40 is a 16-bit serial digital signal processor with a maximum operating frequency of 40MHz. It features 56KB of flash memory and 10KB of RAM. The device operates within a temperature range of -40°C to 100°C and is supplied with a voltage of 5V. The TMS320C541PZ2-40 is packaged in a lead-free LQFP package and is compliant with RoHS regulations.
Texas Instruments TMS320C541PZ2-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 56KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C541PZ2-40 to view detailed technical specifications.
No datasheet is available for this part.