
The TMS320C54CSTGGU is a 16-bit digital signal processor with 256KB of memory, operating at a frequency of 120MHz. It features a UART interface and is packaged in a lead-free LFBGA-144 package. The device is rated for operation between 0°C and 100°C and can be supplied with a voltage between 1.42V and 5.25V. The TMS320C54CSTGGU is not RoHS compliant and contains lead.
Texas Instruments TMS320C54CSTGGU technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 120MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 120MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C54CSTGGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
