![DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR](https://static.datasheets.com/image/9741270-texas-instruments-tms320c54v90aggu-image.jpg)
Texas Instruments TMS320C54V90AGGU technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 117MHz |
| Lead Free | Contains Lead |
| Max Frequency | 117.96MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C54V90AGGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.