The TMS320C54V90BGGU is a 256KB 16-bit digital signal processor with a maximum operating frequency of 117.96MHz. It is packaged in a lead-free LFBGA package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 100°C and is powered by a supply voltage between 1.42V and 3.6V. However, it is not RoHS compliant.
Texas Instruments TMS320C54V90BGGU technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 117MHz |
| Lead Free | Contains Lead |
| Max Frequency | 117.96MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C54V90BGGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
