
Texas Instruments TMS320C5502ZZZR300 technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | TMS320C55x |
| Weight | 0.016921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5502ZZZR300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
