
16-bit fixed-point digital signal processor operating up to 200MHz. Features include USB, LCD interface, FFT hardware accelerator, and SAR ADC. Offers 128KB program memory and 320KB RAM. Interfaces include I2C, SPI, MMC, SD, UART, USART, and EBI/EMI. Packaged in a 168-pin LFBGA for surface mounting. Operates from 1.05V to 1.4V supply, with an operating temperature range of -10°C to 70°C.
Texas Instruments TMS320C5517AZCHA20 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.4V |
| Memory Size | 128KB |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 26 |
| Number of UART Channels | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| RAM Size | 320KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5517AZCHA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
