
100MHz fixed-point digital signal processor, 32-bit data bus, featuring 64KB RAM and 128KB EEPROM memory. Surface mountable in a 144-BGA package with dimensions of 12.1mm x 12.1mm x 0.95mm. Supports I2C, SPI, MMC, SD, and UART interfaces, with 20 programmable I/Os and 3 timers. Operates within a supply voltage range of 1.24V to 1.43V and an industrial temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments TMS320C5532AZHH10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C5532AZHH10 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, MMC, SD, UART |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.43V |
| Memory Size | 128KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 1.24V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C553x |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5532AZHH10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
