
100MHz fixed-point digital signal processor (DSP) with a 32-bit data bus width. Features 128KB RAM, 6 ADC channels, and 20 programmable I/Os. Supports I2C, SPI, MMC, SD, and UART interfaces. Operates from 1.24V to 1.43V and is surface mountable in a 144-BGA package. RoHS compliant with an operating temperature range of -10°C to 70°C.
Texas Instruments TMS320C5533AZHH10 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, MMC, SD, UART |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.43V |
| Memory Size | 128KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 1.24V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C553x |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5533AZHH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
