
Fixed-point digital signal processor featuring a 32-bit data bus and operating at up to 50MHz. This surface mount component offers 320KB RAM and 128KB ROM, with interfaces including I2C, SPI, USB, MMC, SD, and UART. It includes 5 ADC channels and 20 programmable I/Os, with a supply voltage range of 0.998V to 1.15V. Designed for operation between -10°C and 70°C, this lead-free and RoHS compliant IC is housed in a 144-BGA MICROSTAR package.
Texas Instruments TMS320C5535AZHH05 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, MMC, SD, UART |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 998mV |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C5535AZHH05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
