Texas Instruments TMS320C5545AZQW06 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 118 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B118 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 0.998 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C5545AZQW06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.