Texas Instruments TMS320C6203BGLS-3H technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| RAM Size | 896KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6203BGLS-3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.