
Texas Instruments TMS320C6204GHKA200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C62x |
| Weight | 0.02163oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6204GHKA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
