
200MHz fixed-point digital signal processor featuring a 32-bit data bus and 128KB RAM. This surface mount IC operates within a 1.43V to 3.46V supply voltage range, with a typical 3.3V operating voltage. It includes 64KB of EEPROM memory, two timers/counters, and one SPI channel, with a PCI interface. Packaged in a 288-BGA LFBGA with dimensions of 16.1mm x 16.1mm x 0.95mm, this lead-free and RoHS compliant component operates from 0°C to 90°C.
Texas Instruments TMS320C6205DZHK200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 0.95mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| Weight | 0.021782oz |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6205DZHK200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
