
High-performance 32-bit fixed-point digital signal processor operating at 200MHz. Features 128KB RAM and 64KB ROM, with a 32-bit data bus. Offers PCI and SPI interfaces, with one SPI channel. Packaged in a 288-BGA LFBGA for surface mounting, operating between 0°C and 90°C. RoHS compliant and lead-free.
Texas Instruments TMS320C6205ZHK200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 200MHz |
| Height | 0.95mm |
| Interface | PCI, SPI |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C62x |
| Weight | 0.021782oz |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6205ZHK200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
