
The TMS320C6211GFN150 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 150MHz and is packaged in a surface-mount FBGA package. The device is rated for operation over a temperature range of 0°C to 90°C. However, it is not compliant with RoHS regulations due to the presence of lead.
Texas Instruments TMS320C6211GFN150 technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C62x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6211GFN150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
