High-performance fixed-point digital signal processor operating at 400MHz. Features a 16-bit data bus width and 128KB of RAM, with support for up to 512MB of SDRAM and EPROM memory. Includes I2C (2 channels) and McASP interfaces, along with 3 timers/counters. Packaged in a 288-FCBGA surface mount configuration, this component operates within a voltage range of 1.14V to 3.46V and a temperature range of -40°C to 105°C.
Texas Instruments TMS320C6410ZTSA400 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 2.2mm |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Length | 23.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 512MB |
| Memory Type | SDRAM, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I2C Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.090792oz |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6410ZTSA400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
