Texas Instruments TMS320C6411ZLZ technical specifications.
| Number of Terminals | 532 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B532 |
| Width | 23 |
| Length | 23 |
| Pin Count | 532 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 75.75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6411ZLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.