Texas Instruments TMS320C6412ZNZ500 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 548 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B548 |
| Width | 27 |
| Length | 27 |
| Pin Count | 548 |
| Temperature Grade | OTHER |
| Supply Current-Max | 620 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.36 |
| Supply Voltage-Max | 1.44 |
| Clock Frequency-Max | 75.19 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6412ZNZ500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.