
500MHz fixed-point Digital Signal Processor (DSP) featuring a TMS320 core architecture and 32-bit data bus width. This surface mount component offers I2C and McASP interfaces, supporting SDRAM and RAM memory types. Operating from 1.14V to 3.46V, it functions within a temperature range of -40°C to 105°C. The 288-pin FCBGA package measures 23mm in length and width, with a height of 1.9mm.
Sign in to ask questions about the Texas Instruments TMS320C6413ZTSA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6413ZTSA500 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 1.9mm |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Memory Type | SDRAM, RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.090792oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6413ZTSA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
