The TMS320C6414TBCLZ8 is a 32-bit digital signal processor with a frequency of 850MHz. It is available in a lead-free FCBGA package, suitable for surface mount applications. Operating temperatures range from 0°C to 90°C. This device is compliant with RoHS regulations and is packaged in a tray format.
Texas Instruments TMS320C6414TBCLZ8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 850MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 850MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6414TBCLZ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.