
The TMS320C6414TBGLZ1 is a 1GHz digital signal processor with a 16-bit data bus width and PCI interface. It operates within a temperature range of 0°C to 90°C and is packaged in a surface mount FCBGA package. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 3.46V and a minimum supply voltage of 1.16V.
Texas Instruments TMS320C6414TBGLZ1 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6414TBGLZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
