
Texas Instruments TMS320C6414TBGLZ8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 850MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6414TBGLZ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
