Texas Instruments TMS320C6416TBGLZA7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6416T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6416TBGLZA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.