
The TMS320C6416TGLZ7 is a 32-bit digital signal processor with a maximum frequency of 720MHz. It is packaged in a FCBGA package and operates over a temperature range of 0°C to 90°C. The device is not radiation hardened and is not RoHS compliant due to containing lead. It has a maximum supply voltage of 3.46V and a minimum supply voltage of 1.16V.
Texas Instruments TMS320C6416TGLZ7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6416TGLZ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
