
Texas Instruments TMS320C6416TZLZ1 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416TZLZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
