
Texas Instruments TMS320C6418GTS600 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.091628oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6418GTS600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
