
High-performance 32-bit fixed-point Digital Signal Processor (DSP) operating at 500MHz. Features include McBSP and I2C interfaces, 2 x PCI, and support for SDRAM and RAM memory types. This surface mount component is housed in a 288-FCBGA package, measuring 23mm x 23mm x 1.9mm. It operates within a supply voltage range of 1.14V to 3.46V and functions across an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320C6418ZTSA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6418ZTSA500 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 1.9mm |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Type | SDRAM, RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.090792oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6418ZTSA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
