
Texas Instruments TMS320C6421ZDU5 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | TMS320C642x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZDU5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
