
32-bit fixed-point digital signal processor (DSP) operating at 600 MHz, delivering 4800 MIPS. Features a 376-pin Ball Grid Array (BGA) package with a 1mm pin pitch, designed for surface mounting. Includes 96KB of RAM and supports interfaces such as Ethernet, I2C, I2S, SPI, and UART. This ROMLess device is part of the C6000 family and operates within a temperature range of 0°C to 90°C.
Texas Instruments TMS320C6421ZDU6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 376 |
| PCB | 376 |
| Package Length (mm) | 23.2(Max) |
| Package Width (mm) | 23.2(Max) |
| Package Height (mm) | 1.88(Max) |
| Seated Plane Height (mm) | 2.48(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C6000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | Advanced VLIW |
| Numeric and Arithmetic Format | Fixed-Point |
| Device Core | C64x |
| Program Memory Type | ROMLess |
| RAM Size | 96KB |
| Maximum Speed | 600MHz |
| Number of Programmable I/Os | 111 |
| Device Million Instructions per Second | 4800MIPS |
| Device Input Clock Speed | 600MHz |
| Typical Operating Supply Voltage | 1.05|1.2|1.8|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Interface Type | Ethernet/I2C/I2S/SPI/UART |
| I2C | 1 |
| CAN | 0 |
| UART | 1 |
| Ethernet | 1 |
| USART | 0 |
| USB | 0 |
| SPI | 1 |
| I2S | 1 |
| Programmability | No |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6421ZDU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.