
32-bit fixed-point digital signal processor (DSP) operating at 400MHz, delivering 3200 MIPS. Features a TMS320 core architecture with 128KB RAM and 240KB memory. Supports I2C, Ethernet, UART, EBI/EMI, and McASP interfaces. Offers 111 programmable I/Os, including 2 I2C, 1 Ethernet, 2 UART, and 1 SPI channel. Packaged in a 361-pin LFBGA for surface mounting, with a 1.2V operating supply voltage and RoHS compliance.
Texas Instruments TMS320C6424ZWT4 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.95mm |
| Interface | I2C, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 240KB |
| Memory Type | NAND, FLASH, SDRAM, DDR2, EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 111 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| Weight | 0.027845oz |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6424ZWT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
