
600MHz fixed-point 32-bit digital signal processor (DSP) offering 4800 MIPS performance. Features include a 16-bit data bus, I2C, Ethernet, UART (2 channels), EBI/EMI, and McASP interfaces. Operates from a 1V to 3.63V supply with a typical 3.3V operating voltage. Packaged in a 361-pin LFBGA for surface mounting, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied in a tray.
Texas Instruments TMS320C6424ZWTQ6 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | I2C, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6424ZWTQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
