
Texas Instruments TMS320C6454BCTZ technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6454BCTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
