
Texas Instruments TMS320C6454BZTZ technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1kHz |
| Max Operating Temperature | 90°C |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6454BZTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.