
Texas Instruments TMS320C6454BZTZ2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet, PCI |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6454BZTZ2 to view detailed technical specifications.
No datasheet is available for this part.